-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIOMATE ASSY V 2P L=4.064LDFR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-520316-2-ND
|
DigiKey | FFC/FPC Connector, 2 Contact(s), Min Qty: 435 Container: Bulk MARKETPLACE PRODUCT |
20880 In Stock |
|
$0.1890 / $0.2050 | Buy Now |
DISTI #
17-5-520316-2-ND
|
DigiKey | TRIOMATE ASSY V 2P L=4.064LDFR Min Qty: 10440 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1694 | Buy Now |
DISTI #
5-520316-2
|
Avnet Americas | FPC Connector Socket 2 Position Straight Through Hole - Trays (Alt: 5-520316-2) RoHS: Compliant Min Qty: 10440 Package Multiple: 1740 Container: Tray | 0 |
|
$0.1778 | Buy Now |
DISTI #
571-5-520316-2
|
Mouser Electronics | FFC & FPC Connectors TRIOMATE ASSY V 2P L=4.064LDFR RoHS: Compliant | 10232 |
|
$0.1810 / $0.4300 | Buy Now |
|
Future Electronics | TRIOMATE ASSY V 2P L=4.064LDFR RoHS: Compliant pbFree: Yes Min Qty: 10440 Package Multiple: 1740 Container: Tray | 0Tray |
|
$0.1579 | Buy Now |
DISTI #
AMP5-520316-2
|
Heilind Electronics | TRIOMATE ASSY V 2P L=4.06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRIOMATE ASSY V 2P L=4.064LDFR RoHS: Compliant |
20880 Partner Stock |
|
$0.1579 / $0.2281 | Buy Now |
DISTI #
5-520316-2
|
Avnet Americas | FPC Connector Socket 2 Position Straight Through Hole - Trays (Alt: 5-520316-2) RoHS: Compliant Min Qty: 10440 Package Multiple: 1740 Container: Tray | 0 |
|
$0.1778 | Buy Now |
DISTI #
AMP5-520316-2
|
Interstate Connecting Components | TRIOMATE ASSY V 2P L=4.06 | 0 |
|
Buy Now | |
|
Master Electronics | TRIOMATE ASSY V 2P L=4.064LDFR RoHS: Compliant |
20880 Partner Stock |
|
$0.1579 / $0.2281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-520316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-520316-2
TE Connectivity
TRIOMATE ASSY V 2P L=4.064LDFR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |