Part Details for 5-530843-4 by TE Connectivity
Overview of 5-530843-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-530843-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29117-ND
|
DigiKey | CONN CARDEDGE FMALE 40POS 0.100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5530843-4
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5530843-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 88 |
|
$1.5901 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | CARD EDGE CONNECTOR, 22 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 1 |
|
$3.1104 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 22 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 32 |
|
$3.9600 / $5.9400 | Buy Now |
DISTI #
5530843-4
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5530843-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 88 |
|
$1.5901 | Buy Now |
DISTI #
5530843-4
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5530843-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 88 |
|
$1.5901 | Buy Now |
DISTI #
5530843-4
|
Avnet Abacus | Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole (Alt: 5530843-4) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for 5-530843-4
5-530843-4 CAD Models
5-530843-4 Part Data Attributes
|
5-530843-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-530843-4
TE Connectivity
22 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | AMP | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-530843-4
This table gives cross-reference parts and alternative options found for 5-530843-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-530843-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-TC397XA-256F300SBC | Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA292, BGA-292 | Infineon Technologies AG | 5-530843-4 vs SAK-TC397XA-256F300SBC |
5-5530843-4 | CONN SEC II 20 POS 100C/L | TE Connectivity | 5-530843-4 vs 5-5530843-4 |