Part Details for 5-530843-5 by TE Connectivity
Overview of 5-530843-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-530843-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5530843-5
|
Avnet Americas | Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5530843-5) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1560 / $2.5945 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole | 0 |
|
$2.2200 / $15.9200 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Quest Components | 60 Contact(s), Female, Straight Single Part Card Edge Conn, Solder | 129 |
|
$3.0803 / $4.9950 | Buy Now |
|
Quest Components | 60 Contact(s), Female, Straight Single Part Card Edge Conn, Solder | 60 |
|
$5.9200 / $9.6000 | Buy Now |
DISTI #
5530843-5
|
Avnet Americas | Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5530843-5) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1560 / $2.5945 | Buy Now |
DISTI #
5530843-5
|
Avnet Americas | Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5530843-5) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1560 / $2.5945 | Buy Now |
DISTI #
5530843-5
|
Avnet Asia | Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole (Alt: 5530843-5) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 4 Weeks, 6 Days | 0 |
|
$2.1475 / $2.4197 | Buy Now |
|
Master Electronics | Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole | 0 |
|
$2.2200 / $15.9200 | Buy Now |
Part Details for 5-530843-5
5-530843-5 CAD Models
5-530843-5 Part Data Attributes
|
5-530843-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-530843-5
TE Connectivity
25 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | AMP | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |