Part Details for 5-531355-3 by TE Connectivity
Overview of 5-531355-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-531355-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128887-ND
|
DigiKey | TERM EDGE 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
475 In Stock |
|
$1.4910 / $1.8600 | Buy Now |
DISTI #
5-531355-3
|
Avnet Americas | HIGH CURRENT LOOSE PIECE - Bulk (Alt: 5-531355-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HIGH CURRENT LOOSE PIECE RoHS: Compliant |
5000 In Stock |
|
$1.6200 / $2.9000 | Buy Now |
DISTI #
5-531355-3
|
Avnet Americas | HIGH CURRENT LOOSE PIECE - Bulk (Alt: 5-531355-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-531355-3
|
Avnet Americas | HIGH CURRENT LOOSE PIECE - Bulk (Alt: 5-531355-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-531355-3
|
PEI Genesis | Card Edge Connector 4 Contact | 5000 |
|
Buy Now | |
|
Master Electronics | HIGH CURRENT LOOSE PIECE RoHS: Compliant |
5000 In Stock |
|
$1.6200 / $2.9000 | Buy Now |
Part Details for 5-531355-3
5-531355-3 CAD Models
5-531355-3 Part Data Attributes
|
5-531355-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-531355-3
TE Connectivity
EDGE CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,0.312 PITCH,HOLE .138-.163
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125-.137 | |
Body Depth | 0.967 inch | |
Body Length | 2.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.312 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.9248 mm | |
Total Number of Contacts | 4 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |