-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODII 2PC CE RCPT ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3730
|
Newark | 20 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 5-532955-3 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $4.1800 | Buy Now |
DISTI #
A34304-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3135 / $6.6200 | Buy Now |
DISTI #
5-532955-3
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-532955-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Tube | 0 |
|
$3.7294 / $4.2107 | Buy Now |
DISTI #
571-5-532955-3
|
Mouser Electronics | Headers & Wire Housings REC 2X10P HRZ T/H RoHS: Compliant | 0 |
|
$5.1600 / $7.2800 | Order Now |
DISTI #
72048175
|
RS | Connector, AMPMODU, 20 Modii 2Pc Ce Rcpt Assy, Rohs | TE Connectivity 5-532955-3 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 / $4.5600 | RFQ |
|
Future Electronics | AMPMODU 2 Piece 20 Position Through-Hole Dual Row Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 80 Container: Tube | 0Tube |
|
$3.8300 / $4.0800 | Buy Now |
DISTI #
AMP5-532955-3
|
Heilind Electronics | 20 MODII 2PC CE RCPT ASSY RoHS | Americas - 0 in Stock |
|
$4.4229 / $4.4890 | Buy Now |
|
Onlinecomponents.com | Receptacle Connector - Receptacle - Female Socket - 20 Positions - 0.100" (2.54mm) Pitch - Board to Board - Solder Termination - Through Hole, Right. RoHS: Compliant |
869 In Stock |
|
$4.3400 / $9.1700 | Buy Now |
DISTI #
5-532955-3
|
TTI | Headers & Wire Housings REC 2X10P HRZ T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$3.6500 / $3.8300 | Buy Now |
DISTI #
5-532955-3
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-532955-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Tube | 0 |
|
$3.7294 / $4.2107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-532955-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-532955-3
TE Connectivity
20 MODII 2PC CE RCPT ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-532955-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-532955-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281789-0 | PLUG HE14 IDC 180 2X10 P AWG 26-24 | TE Connectivity | 5-532955-3 vs 1-281789-0 |
1-281839-0 | HOUSING HE13 HE14 COSI 2X10 P | TE Connectivity | 5-532955-3 vs 1-281839-0 |
3-87977-5 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 5-532955-3 vs 3-87977-5 |