-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODII 2PC CE RCPT ASSY, RoH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1714
|
Newark | 5-532955-8 Rohs Compliant: Yes |Amp Te Connectivity 5-532955-8 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8500 / $14.1800 | Buy Now |
DISTI #
18R9340
|
Newark | Board-Board Connector Receptacle, 50 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount Right Angle, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-532955-8 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 | Buy Now |
DISTI #
A34313-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0852 / $14.2400 | Buy Now |
DISTI #
5-532955-8
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-532955-8) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$8.6637 / $10.4259 | Buy Now |
DISTI #
571-5-532955-8
|
Mouser Electronics | Headers & Wire Housings REC 2X25P HRZ T/H RoHS: Compliant | 2 |
|
$10.7500 / $16.3000 | Buy Now |
DISTI #
72054098
|
RS | Connector, AMPMODU, 50 Modii 2Pc Ce Rcpt Assy, Roh | TE Connectivity 5-532955-8 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7600 / $11.1100 | RFQ |
|
Future Electronics | 50 MODII 2PC CE RCPT ASSY RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 35 Container: Tube | 0Tube |
|
$9.5500 / $9.7400 | Buy Now |
DISTI #
AMP5-532955-8
|
Heilind Electronics | 50 MODII 2PC CE RCPT ASSY RoH | Americas - 0 in Stock |
|
$10.7974 / $10.9586 | Buy Now |
|
Onlinecomponents.com | PCB Receptacle - Board to Board - 50 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Through Hole, Right Angle. RoHS: Compliant |
6 In Stock 630 On Order |
|
$10.9100 / $16.8600 | Buy Now |
|
Quest Components | 4 |
|
$20.0000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-532955-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-532955-8
TE Connectivity
50 MODII 2PC CE RCPT ASSY, RoH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-532955-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-532955-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532955-8 | 50 MODII 2PC CE RCPT ASSY | TE Connectivity | 5-532955-8 vs 532955-8 |