-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 MODII 2PC CE RCPT ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9341
|
Newark | 60 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 5-532955-9 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 | Buy Now |
DISTI #
A34315-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB R/A Min Qty: 540 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7835 | Buy Now |
DISTI #
5-532955-9
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-532955-9) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$11.8408 / $14.2491 | Buy Now |
DISTI #
571-5-532955-9
|
Mouser Electronics | Headers & Wire Housings 60 2PC RCPT CE RCPT ASSY RoHS: Compliant | 0 |
|
$14.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tube | 0Tube |
|
$11.8100 | Buy Now |
DISTI #
AMP5-532955-9
|
Heilind Electronics | 60 MODII 2PC CE RCPT ASSY RoHS | Americas - 0 in Stock |
|
$14.7568 | Buy Now |
|
Onlinecomponents.com | 60 MODII 2PC CE RCPT ASSY, RoHS RoHS: Compliant | Alternative Product Available |
|
$12.8500 / $36.1200 | Buy Now |
|
Quest Components | 80 |
|
$40.0000 / $50.0000 | Buy Now | |
DISTI #
5-532955-9
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-532955-9) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$11.8408 / $14.2491 | Buy Now |
DISTI #
5-532955-9
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-532955-9) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$11.8408 / $14.2491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-532955-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-532955-9
TE Connectivity
60 MODII 2PC CE RCPT ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |