-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 MODU 2-PC CE RECP ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2239
|
Newark | Headers&wire Housings 36 Pos 2Pc Rcpt |Amp Te Connectivity 5-534204-3 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$12.2600 / $14.7500 | Buy Now |
DISTI #
40P9553
|
Newark | 36 Modu 2-Pc Ce Recp Assy, Rohs |Amp Te Connectivity 5-534204-3 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 | Buy Now |
DISTI #
2266-5-534204-3-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD PCB R/A Min Qty: 45 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
138 In Stock |
|
Buy Now | |
DISTI #
A34326-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD PCB R/A Min Qty: 45 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6936 | Buy Now |
DISTI #
5-534204-3
|
Avnet Americas | Conn Socket Strip SKT 36 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-534204-3) RoHS: Compliant Min Qty: 810 Package Multiple: 810 Container: Tube | 0 |
|
$9.1865 / $11.0549 | Buy Now |
DISTI #
571-5-534204-3
|
Mouser Electronics | Headers & Wire Housings 36 POS 2PC RCPT RoHS: Compliant | 128 |
|
$10.6900 / $15.3700 | Buy Now |
DISTI #
72056167
|
RS | Connector, AMPMODU, 36 Modu 2-Pc Ce Recp Assy, Rohs | TE Connectivity 5-534204-3 RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3800 / $11.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 45 Container: Tube | 0Tube |
|
$9.1600 | Buy Now |
DISTI #
AMP5-534204-3
|
Heilind Electronics | 36 MODU 2-PC CE RECP ASSY RoHS | Americas - 0 in Stock |
|
$11.4487 | Buy Now |
|
Onlinecomponents.com | 36 MODU 2-PC CE RECP ASSY, RoHS RoHS: Compliant |
138 Partner Stock |
|
$8.2500 / $13.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534204-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534204-3
TE Connectivity
36 MODU 2-PC CE RECP ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.058 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534204-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534204-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-532956-6 | 36 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 5-534204-3 vs 5-532956-6 |
5-532955-6 | 36 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 5-534204-3 vs 5-532955-6 |