-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODU 2-PC CE RECP ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9554
|
Newark | 30 Modu 2-Pc Ce Recp Assy, Rohs |Amp Te Connectivity 5-534204-4 Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 | Buy Now |
DISTI #
A34325-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0244 / $10.4900 | Buy Now |
DISTI #
5-534204-4
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-534204-4) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$5.8620 / $7.0542 | Buy Now |
DISTI #
571-5-534204-4
|
Mouser Electronics | Headers & Wire Housings 30 POS 2PC RCPT RoHS: Compliant | 0 |
|
$8.2300 / $12.5900 | Order Now |
DISTI #
72056816
|
RS | Connector, AMPMODU, 30 Modu 2-Pc Ce Recp Assy, Rohs | TE Connectivity 5-534204-4 RoHS: Not Compliant Min Qty: 990 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $7.4900 | RFQ |
|
Future Electronics | 30 Position Dual Row 2.54 mm Pitch Right Angle AMPMODU 2 Piece MOD II Receptacle RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 55 Container: Tray | 0Tray |
|
$7.4200 / $7.5500 | Buy Now |
DISTI #
AMP5-534204-4
|
Heilind Electronics | 30 MODU 2-PC CE RECP ASSY RoHS | Americas - 0 in Stock |
|
$5.7896 / $7.4147 | Buy Now |
|
Onlinecomponents.com | 30 MODU 2-PC CE RECP ASSY, RoHS RoHS: Compliant | 0 |
|
$6.1600 / $16.8600 | Buy Now |
DISTI #
5-534204-4
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-534204-4) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$5.8620 / $7.0542 | Buy Now |
DISTI #
5-534204-4
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-534204-4) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$5.8620 / $7.0542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534204-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534204-4
TE Connectivity
30 MODU 2-PC CE RECP ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.758 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534204-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534204-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-534267-2 | 30 MODIV VRT DR OE 100/125 | TE Connectivity | 5-534204-4 vs 1-534267-2 |
89847-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 5-534204-4 vs 89847-315 |
61303025721 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 5-534204-4 vs 61303025721 |
202YL30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 5-534204-4 vs 202YL30 |
89898-315B | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 5-534204-4 vs 89898-315B |
5-532955-5 | 30 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 5-534204-4 vs 5-532955-5 |
PS-30SD-D4TS1-1 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 5-534204-4 vs PS-30SD-D4TS1-1 |
202Y30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 5-534204-4 vs 202Y30 |
5-532956-5 | 30 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 5-534204-4 vs 5-532956-5 |
202YC30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 5-534204-4 vs 202YC30 |