-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII VRT DR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3162
|
Newark | Connector, Rcpt, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Ii Series, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-534206-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1707 |
|
$1.0200 / $1.6000 | Buy Now |
DISTI #
76AC8129
|
Newark | 02 Modii Vrt Dr Ce 100/115 Rohs Compliant: Yes |Amp Te Connectivity 5-534206-1 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 38572 |
|
$0.9100 | Buy Now |
DISTI #
75AJ0659
|
Newark | Conn, Rcpt, 2Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-534206-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $1.1800 | Buy Now |
DISTI #
A32932-ND
|
DigiKey | CONN RCPT 2POS GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
20836 In Stock |
|
$0.8177 / $1.4700 | Buy Now |
DISTI #
5-534206-1
|
Avnet Americas | Conn Socket Strip SKT 2 POS Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-534206-1) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.8112 / $0.9159 | Buy Now |
DISTI #
16M3162
|
Avnet Americas | Conn Socket Strip SKT 2 POS Solder ST Thru-Hole Gang of Tubes - Bulk (Alt: 16M3162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 1711 Partner Stock |
|
$1.1500 / $1.4000 | Buy Now |
DISTI #
571-5-534206-1
|
Mouser Electronics | Headers & Wire Housings REC 2X01P VRT T/H VERT DUAL RoHS: Compliant | 5083 |
|
$0.7560 / $1.3600 | Buy Now |
|
Future Electronics | 02 MODII VRT DR CE 100/115 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 4400 Container: Box | 0Box |
|
$0.8400 | Buy Now |
|
Future Electronics | 02 MODII VRT DR CE 100/115 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 4400 Container: Box | 0Box |
|
$0.8400 | Buy Now |
|
Future Electronics | 02 MODII VRT DR CE 100/115 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 220 Container: Tube | 0Tube |
|
$0.6550 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534206-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534206-1
TE Connectivity
02 MODII VRT DR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534206-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534206-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534998-1 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534206-1 vs 534998-1 |