-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5311
|
Newark | Btb Conn, Rcpt, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Iv Series Rohs Compliant: Yes |Te Connectivity 5-534998-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$1.3800 | Buy Now |
DISTI #
76AC8141
|
Newark | 10 Modiv Vrt Dr Ce 100/125 |Amp Te Connectivity 5-534998-5 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.6500 | Buy Now |
DISTI #
A32955-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
12625 In Stock |
|
$1.9472 / $3.4500 | Buy Now |
DISTI #
5-534998-5
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-534998-5) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.9280 / $2.1767 | Buy Now |
DISTI #
99X5311
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Bulk (Alt: 99X5311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6900 / $3.5700 | Buy Now |
DISTI #
571-5-534998-5
|
Mouser Electronics | Headers & Wire Housings REC 2X05P VRT T/H RoHS: Compliant | 10917 |
|
$1.8900 / $2.7200 | Buy Now |
|
Future Electronics | AMPMODU MOD IV 10 Position Dual Row 2.54 mm Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Container: Tube | 0Tube |
|
$1.8300 / $2.0000 | Buy Now |
|
Future Electronics | AMPMODU MOD IV 10 Position Dual Row 2.54 mm Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 45 Container: Tube | 0Tube |
|
$1.8300 | Buy Now |
DISTI #
AMP5-534998-5
|
Heilind Electronics | 10 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$2.2865 / $2.3206 | Buy Now |
|
Onlinecomponents.com | 10 MODIV VRT DR CE 100/125 RoHS: Compliant |
931 In Stock |
|
$1.3200 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534998-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534998-5
TE Connectivity
10 MODIV VRT DR CE 100/125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534998-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534998-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147099-5 | 10 MODIV VRT DR DE 100 10AU | TE Connectivity | 5-534998-5 vs 5-147099-5 |