-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7000 DIP SW 8 POSN SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-5435166-3-ND
|
DigiKey | SWITCH ROCKER DIP SPST Min Qty: 2352 Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3597 | Buy Now |
DISTI #
5-5435166-3
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 5-5435166-3) RoHS: Compliant Min Qty: 2352 Package Multiple: 2352 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$2.0402 / $2.3034 | Buy Now |
DISTI #
506-5-5435166-3
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8POS DIP SWITCH BLACK W/SEAL RoHS: Compliant | 3031 |
|
$2.1300 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2352 Package Multiple: 2352 Container: Tube | 0Tube |
|
$2.0600 | Buy Now |
DISTI #
AMP5-5435166-3
|
Heilind Electronics | 7000 DIP SW 8 POSN SEALED | Americas - 0 in Stock |
|
$2.4196 / $2.4557 | Buy Now |
|
Onlinecomponents.com | 7000 DIP SW 8 POSN SEALED RoHS: Compliant | 0 |
|
$2.0400 / $5.5900 | Buy Now |
DISTI #
5-5435166-3
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 5-5435166-3) RoHS: Compliant Min Qty: 2352 Package Multiple: 2352 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$2.0402 / $2.3034 | Buy Now |
DISTI #
5-5435166-3
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 5-5435166-3) RoHS: Compliant Min Qty: 2352 Package Multiple: 2352 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$2.0402 / $2.3034 | Buy Now |
DISTI #
5-5435166-3
|
Avnet Abacus | Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 5-5435166-3) RoHS: Compliant Min Qty: 2352 Package Multiple: 14 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-5435166-3
|
Avnet Abacus | Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 5-5435166-3) RoHS: Compliant Min Qty: 2352 Package Multiple: 14 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5435166-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5435166-3
TE Connectivity
7000 DIP SW 8 POSN SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 22.35 mm | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5-5435166-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5435166-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-435802-0 | PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 5-5435166-3 vs 3-435802-0 |
194-8ST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 5-5435166-3 vs 194-8ST |
21008MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5-5435166-3 vs 21008MSTFP |
C42315-A1347-A108 | SLIDE DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 5-5435166-3 vs C42315-A1347-A108 |
205-8 | Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5-5435166-3 vs 205-8 |
3-5435802-8 | 8P,RT ANGLE,DIP SW, TAPE SEAL | TE Connectivity | 5-5435166-3 vs 3-5435802-8 |
5-435640-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 5-5435166-3 vs 5-435640-8 |
5435802-1 | RIGHT ANGLE DIP SW 8P AU | TE Connectivity | 5-5435166-3 vs 5435802-1 |
GDS08 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 5-5435166-3 vs GDS08 |
194-8MST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 5-5435166-3 vs 194-8MST |