Part Details for 5-554720-3 by CommScope Inc
Overview of 5-554720-3 by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-554720-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3 RoHS: Compliant |
931832 In Stock |
|
$0.3100 / $0.4200 | Buy Now |
DISTI #
COMMSCOPE 5-554720-3
|
PEI Genesis | Telecom and Datacom Connector | 954768 |
|
Buy Now |
Part Details for 5-554720-3
5-554720-3 CAD Models
5-554720-3 Part Data Attributes
|
5-554720-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
5-554720-3
CommScope Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |