Part Details for 5-5L by Chemtronics
Overview of 5-5L by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6335
|
Newark | Braid, Desoldering, Rosin, 5Ft, Braid Material:Copper, Width:1.27Mm, Length:5Ft, Product Range:-, Braid Colour:Yellow Rohs Compliant: Yes |Chemtronics 5-5L Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: SPOOL | 68 |
|
$3.7600 | Buy Now |
DISTI #
52AH0691
|
Newark | Rosin Desoldering Braid, 12.7Mm X 5Ft Rohs Compliant: Na |Chemtronics 5-5L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$2.1500 / $3.2800 | Buy Now |
DISTI #
75-5-5L-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.05" 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
245 In Stock |
|
$3.2284 / $4.5300 | Buy Now |
DISTI #
5168-5-5L
|
Mouser Electronics | Desoldering Braid / Solder Removal Chem-Wik Rosin | 0 |
|
$3.2200 / $3.8900 | Order Now |
DISTI #
70206018
|
RS | Desoldering Braid, Chem-Wik Rosin, 0.050"/1.3mm-yellow, 5L | ITW Chemtronics 5-5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 669 |
|
$4.1100 / $4.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4700 / $4.5600 | Buy Now | |
DISTI #
237SO064
|
Techni-Tool, Inc. | Chemtronics 5-5L Solder Wick, Rosin, 0.06" x 5 ft Roll, #2, Yellow Label | 109 |
|
$4.5300 | Buy Now |
DISTI #
237SO064
|
TestEquity LLC | Chemtronics 5-5L Solder Wick, Rosin, 0.06" x 5 ft Roll, #2, Yellow Label | 109 |
|
$4.5300 | Buy Now |
Part Details for 5-5L
5-5L CAD Models
5-5L Part Data Attributes:
|
5-5L
Chemtronics
Buy Now
|
Compare Parts:
5-5L
Chemtronics
|
Samacsys Manufacturer | Chemtronics |