-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-640440-4) 24P MTA100 CONN ASSY 22AWG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0198
|
Newark | 24P Mta100 Conn Assy 22Awg Red Rohs Compliant: Yes |Te Connectivity 5-640440-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$3.0400 / $3.6600 | Buy Now |
DISTI #
18R9543
|
Newark | Wtb Conn, Rcpt, 24Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:24Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5-640440-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
5-640440-4-ND
|
DigiKey | CONN RCPT 24POS IDC 22AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
500 In Stock |
|
$3.4279 / $5.6600 | Buy Now |
DISTI #
5-640440-4
|
Avnet Americas | Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 5-640440-4) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 214 |
|
$3.0340 / $3.6511 | Buy Now |
DISTI #
571-5-640440-4
|
Mouser Electronics | Headers & Wire Housings 24P 22AWG MTA100 CON ASSY WHT W/RED STRPE RoHS: Compliant | 446 |
|
$3.6300 / $6.2200 | Buy Now |
|
Future Electronics | MTA 100 CSTII 100. 24P MTA100 CONN ASSY 22AWG RED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$3.4200 | Buy Now |
DISTI #
AMP5-640440-4
|
Heilind Electronics | 24P MTA100 CONN ASSY 22AWG RED | Americas - 0 in Stock |
|
$3.3579 / $3.8376 | Buy Now |
|
Onlinecomponents.com | 24P MTA100 CONN ASSY 22AWG RED RoHS: Compliant |
1000 In Stock |
|
$2.6600 / $5.3800 | Buy Now |
DISTI #
5-640440-4
|
TTI | Headers & Wire Housings 24P 22AWG MTA100 CON ASSY WHT W/RED STRPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 966 In Stock |
|
$2.6800 / $5.3200 | Buy Now |
DISTI #
AMP5-640440-4
|
Interstate Connecting Components | 24P MTA100 CONN ASSY 22AWG RED | 0 |
|
$3.3579 / $3.8376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-640440-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-640440-4
TE Connectivity
(5-640440-4) 24P MTA100 CONN ASSY 22AWG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 5-640440-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-640440-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F22-24-C | Board Connector, 24 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 5-640440-4 vs CE100F22-24-C |