-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-640620-3) 23P MTA100 CONN ASSY F/T RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9713
|
Newark | 23P Mta100 Conn Assy F/T Red |Amp Te Connectivity 5-640620-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.8500 | Buy Now |
DISTI #
5-640620-3-ND
|
DigiKey | CONN RCPT 23POS IDC 22AWG TIN Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9571 | Buy Now |
DISTI #
5-640620-3
|
Avnet Americas | Conn IDC Connector F 23 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 5-640620-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9076 / $3.4990 | Buy Now |
DISTI #
571-5-640620-3
|
Mouser Electronics | Headers & Wire Housings 23P MTA100 CONN ASSY F/T RED RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.9000 | Buy Now |
DISTI #
AMP5-640620-3
|
Heilind Electronics | 23P MTA100 CONN ASSY F/T RED | Americas - 0 in Stock |
|
$2.5841 / $3.1804 | Buy Now |
|
Onlinecomponents.com | 23P MTA100 CONN ASSY F/T RED RoHS: Compliant | 0 |
|
$3.0600 / $6.4100 | Buy Now |
DISTI #
5-640620-3
|
Avnet Americas | Conn IDC Connector F 23 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 5-640620-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9076 / $3.4990 | Buy Now |
DISTI #
5-640620-3
|
Avnet Americas | Conn IDC Connector F 23 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 5-640620-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9076 / $3.4990 | Buy Now |
DISTI #
AMP5-640620-3
|
Interstate Connecting Components | 23P MTA100 CONN ASSY F/T RED | 0 |
|
$2.5841 / $3.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-640620-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-640620-3
TE Connectivity
(5-640620-3) 23P MTA100 CONN ASSY F/T RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEADFREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 5-640620-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-640620-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT100F22-23-C | Board Connector, 23 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 5-640620-3 vs CT100F22-23-C |
2-640620-3 | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 5-640620-3 vs 2-640620-3 |