Part Details for 5-641334-2 by TE Connectivity
Overview of 5-641334-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5-641334-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | 12 |
|
$0.2700 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | 31 |
|
$0.2643 / $0.8810 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | 6 |
|
$1.9200 / $2.4000 | Buy Now |
DISTI #
5-641334-2
|
Avnet Abacus | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM (Alt: 5-641334-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 5-641334-2
5-641334-2 CAD Models
5-641334-2 Part Data Attributes
|
5-641334-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-641334-2
TE Connectivity
4 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 1000 ASSEMBLIES PER CARTON | |
Body Breadth | 0.404 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.304 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED, FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 22.24 N |