-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-6609929-2) None
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5594
|
Newark | Ac Power Entry Modules 10A Dual Fuse Horizontal |Amp Te Connectivity 5-6609929-2 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6000 / $29.5000 | Buy Now |
DISTI #
5-6609929-2-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$25.0726 / $33.8600 | Buy Now |
DISTI #
5-6609929-2
|
Avnet Americas | AMP5-6609929-2 - Bulk (Alt: 5-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3816 / $25.7304 | Buy Now |
DISTI #
CORPE0S0DSX0
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE0S0DSX0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE0S0DSX0=C2266 RoHS: Compliant |
42 In Stock |
|
$25.8500 / $47.8900 | Buy Now |
DISTI #
5-6609929-2
|
Avnet Americas | AMP5-6609929-2 - Bulk (Alt: 5-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3816 / $25.7304 | Buy Now |
DISTI #
5-6609929-2
|
Avnet Americas | AMP5-6609929-2 - Bulk (Alt: 5-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3816 / $25.7304 | Buy Now |
DISTI #
CORPE0S0DSX0
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE0S0DSX0 | 0 |
|
Buy Now | |
DISTI #
5-6609929-2
|
Avnet Abacus | AMP5-6609929-2 (Alt: 5-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PE0S0DSX0=C2266 RoHS: Compliant |
42 In Stock |
|
$25.8500 / $47.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-6609929-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-6609929-2
TE Connectivity
(5-6609929-2) None
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |