Part Details for 5-66504-6 by TE Connectivity
Overview of 5-66504-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-66504-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Strip | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 7186 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, 0.05IN MIN CABLE DIA, 0.06IN MAX CABLE DIA, CONTACT | 3250 |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, 0.05IN MIN CABLE DIA, 0.06IN MAX CABLE DIA, CONTACT | 25600 |
|
$0.1455 / $0.9700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.05IN MIN CABLE DIA, 0.06IN MAX CABLE DIA, CONTACT | 6400 |
|
$0.2037 / $0.5820 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.05IN MIN CABLE DIA, 0.06IN MAX CABLE DIA, CONTACT | 52 |
|
$1.2500 / $2.5000 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
Part Details for 5-66504-6
5-66504-6 CAD Models
5-66504-6 Part Data Attributes
|
5-66504-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66504-6
TE Connectivity
PHOSPHOR BRONZE, TIN (100) OVER NICKEL (30) FINISH, WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD FLASH, TERMINATION: TIN (100) OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |