Part Details for 5-66504-9 by TE Connectivity
Overview of 5-66504-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-66504-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Strip | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 10500 |
|
RFQ | ||
|
Quest Components | PHOSPHOR BRONZE, GOLD (30) OVER NICKEL FINISH, WIRE TERMINAL | 100 |
|
$0.1125 / $0.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 5-66504-9
5-66504-9 CAD Models
5-66504-9 Part Data Attributes
|
5-66504-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66504-9
TE Connectivity
PHOSPHOR BRONZE, TIN OVER NICKEL (50) FINISH, WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD, TERMINATION: TIN OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |