Part Details for 5-66505-7 by TE Connectivity
Overview of 5-66505-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 5-66505-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5598
|
Newark | D-Sub Contacts Socket Contact 28-24 Awg |Amp Te Connectivity 5-66505-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4242 |
|
$0.1530 / $0.2980 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Strip |
5729 In Stock |
|
$0.1236 / $1.3200 | Buy Now |
DISTI #
16390006
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Strip Min Qty: 687 Package Multiple: 1 | Americas - 4242 |
|
$0.0890 / $0.0910 | Buy Now |
DISTI #
51531317
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Strip Min Qty: 100 Package Multiple: 100 | Americas - 1400 |
|
$0.1832 / $1.7483 | Buy Now |
|
Quest Components | 8000 |
|
$0.0735 / $0.4900 | Buy Now | |
DISTI #
TE Connectivity 5-66505-7
|
PEI Genesis | Connector Accessory, 0.03in | 4242 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Strip |
5729 In Stock |
|
$0.1236 / $1.3200 | Buy Now |
Part Details for 5-66505-7
5-66505-7 CAD Models
5-66505-7 Part Data Attributes
|
5-66505-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66505-7
TE Connectivity
PHOSPHOR BRONZE, TIN OVER NICKEL (30) FINISH, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MATING: GOLD FLASH OVER NICKEL (30), TERMINATION: TIN OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |