Part Details for 5-66505-9 by TE Connectivity
Overview of 5-66505-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 5-66505-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 3556 |
|
$0.1280 / $0.6400 | Buy Now |
Part Details for 5-66505-9
5-66505-9 CAD Models
5-66505-9 Part Data Attributes
|
5-66505-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66505-9
TE Connectivity
PHOSPHOR BRONZE, TIN OVER NICKEL (30) FINISH, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MATING: GOLD FLASH OVER NICKEL (30), TERMINATION: TIN OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |