-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20DF CONT PIN CRMP SNAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2260
|
Newark | D-Sub Contacts 20Df Cont Pin Crmp Snap |Amp Te Connectivity 5-66506-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
07H9675
|
Newark | 20Df Cont Pin Crmp Snap Rohs Compliant: Yes |Amp Te Connectivity 5-66506-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-66506-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5-66506-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-5-66506-3
|
Mouser Electronics | D-Sub Contacts 20DF CONT PIN CRMP SNAP RoHS: Compliant | 0 |
|
$0.6650 / $0.7160 | Order Now |
DISTI #
71998782
|
RS | 20Df Cont Pin Crmp Snap | TE Connectivity 5-66506-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.7600 | RFQ |
|
Onlinecomponents.com | 20DF CONT PIN CRMP SNAP RoHS: Compliant |
6400 Partner Stock |
|
$0.3210 / $0.7880 | Buy Now |
DISTI #
70366811
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG T/R Min Qty: 500 Package Multiple: 500 | Americas - 6000 |
|
$0.6800 / $0.7200 | Buy Now |
DISTI #
5-66506-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5-66506-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
5-66506-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5-66506-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-66506-3
|
PEI Genesis | Connector Accessory 0.05in Mi | 6400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-66506-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66506-3
TE Connectivity
20DF CONT PIN CRMP SNAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |