Part Details for 5-66507-7 by TE Connectivity
Overview of 5-66507-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-66507-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5600
|
Newark | Hd Pin Cont. Au Pltd. Lp |Amp Te Connectivity 5-66507-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.3250 | Buy Now |
|
Bisco Industries | 60 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece |
159 Partner Stock |
|
$0.0481 / $0.3781 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | BRASS, TIN OVER NICKEL FINISH, WIRE TERMINAL | 2024 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | BRASS, TIN OVER NICKEL FINISH, WIRE TERMINAL | 15 |
|
$0.3430 / $0.6860 | Buy Now |
DISTI #
TE Connectivity 5-66507-7
|
PEI Genesis | Connector Accessory, 0.03in | 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Loose Piece |
159 Partner Stock |
|
$0.0481 / $0.3781 | Buy Now |
Part Details for 5-66507-7
5-66507-7 CAD Models
5-66507-7 Part Data Attributes
|
5-66507-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66507-7
TE Connectivity
BRASS, TIN OVER NICKEL FINISH, WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |