-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 Plug Solder Cup, Gold Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3495
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5-747908-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10922 |
|
$3.1400 / $3.4000 | Buy Now |
DISTI #
93K4000
|
Newark | D Sub Connector, Amplimite Hdp-20, Amplimite Hdp-20 Series, Da, Plug, 15, Steel, Solder Rohs Compliant: Yes |Amp Te Connectivity 5-747908-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9001 |
|
$3.6500 / $4.8500 | Buy Now |
DISTI #
A32503-ND
|
DigiKey | CONN D-SUB PLUG 15POS SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
5611 In Stock |
|
$2.9229 / $4.4900 | Buy Now |
DISTI #
5-747908-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port - Trays (Alt: 5-747908-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tray | 1113 |
|
$2.1276 | Buy Now |
DISTI #
79K3495
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 79K3495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 1921 Partner Stock |
|
$3.6400 / $4.4100 | Buy Now |
DISTI #
571-5-747908-2
|
Mouser Electronics | D-Sub Standard Connectors 15P PLUG TIN RoHS: Compliant | 1141 |
|
$2.9200 / $5.1300 | Buy Now |
DISTI #
E02:0323_01928448
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2217 | Europe - 5834 |
|
$2.6873 / $3.8877 | Buy Now |
DISTI #
V36:1790_07465144
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2122 | Americas - 5742 |
|
$2.4730 / $3.1770 | Buy Now |
|
Future Electronics | HD-20 Series 15 Position Full Metal Shell Free Hanging Plug D-Sub RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 31950Tray |
|
$0.4450 / $0.5250 | Buy Now |
|
Future Electronics | HD-20 Series 15 Position Full Metal Shell Free Hanging Plug D-Sub RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 3920Tray |
|
$2.4000 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-747908-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-747908-2
TE Connectivity
15 Plug Solder Cup, Gold Flash
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.493 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.544 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | .2085 N |