-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPMODU II PIN HEADER 50P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2733
|
Newark | Conn, Header, 100Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-826632-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.8400 | Buy Now |
DISTI #
76AC8192
|
Newark | Ampmodu Ii Pin Header 50P |Amp Te Connectivity 5-826632-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $11.0100 | Buy Now |
DISTI #
A121374-ND
|
DigiKey | CONN HEADER VERT 100POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1749 In Stock |
|
$7.1414 / $10.6600 | Buy Now |
DISTI #
5-826632-0
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 5-826632-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$6.2626 / $7.0707 | Buy Now |
DISTI #
50H2733
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 50H2733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$8.8800 / $11.0700 | Buy Now |
DISTI #
571-5-826632-0
|
Mouser Electronics | Headers & Wire Housings 2X50P DUAL ROW RoHS: Compliant | 506 |
|
$6.7800 / $11.2100 | Buy Now |
DISTI #
E02:0323_01943152
|
Arrow Electronics | 5-826632-0 TE Connectivity Connector Headers and PCB Receptacles Unshrouded 100 POS 2.54mm Solder ST Thru-Hole - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2333 | Europe - 5757 |
|
$5.0452 / $7.5994 | Buy Now |
DISTI #
V99:2348_11464973
|
Arrow Electronics | 5-826632-0 TE Connectivity Connector Headers and PCB Receptacles Unshrouded 100 POS 2.54mm Solder ST Thru-Hole - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2130 | Americas - 820 |
|
$6.1110 / $6.4690 | Buy Now |
|
Future Electronics | 100 Position 2.54 mm Through Hole Unshrouded Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$7.4300 / $7.5000 | Buy Now |
DISTI #
AMP5-826632-0
|
Heilind Electronics | AMPMODU II PIN HEADER 50P | Americas - 0 in Stock |
|
$7.4273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-826632-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-826632-0
TE Connectivity
AMPMODU II PIN HEADER 50P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.1 inch | |
Body Length | 5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-826632-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-826632-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-825457-0 | MOD 2 PIN HEADER | TE Connectivity | 5-826632-0 vs 5-825457-0 |
TSW-150-22-L-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-826632-0 vs TSW-150-22-L-D-RA |
TSW-150-06-G-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-826632-0 vs TSW-150-06-G-D |
TSW-150-12-T-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-826632-0 vs TSW-150-12-T-D-RA |
TMS-150-02-L-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-826632-0 vs TMS-150-02-L-D |
TMS-150-21-L-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-826632-0 vs TMS-150-21-L-D |