-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGED RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5478
|
Newark | Flanged Receptacle |Amp Te Connectivity 5-850910-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.5400 | Buy Now |
DISTI #
5-850910-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC PNL MNT Min Qty: 30 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.0127 | Buy Now |
DISTI #
5-850910-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-850910-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$349.2918 / $420.3342 | Buy Now |
DISTI #
571-5-850910-1
|
Mouser Electronics | Standard Circular Connector FLANGED RECEPTACLE RoHS: Compliant | 0 |
|
$415.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Box | 0Box |
|
$379.5000 | Buy Now |
DISTI #
AMP5-850910-1
|
Heilind Electronics | FLANGED RECEPTACLE | Americas - 0 in Stock |
|
$358.8236 | Buy Now |
|
Onlinecomponents.com | FLANGED RECEPTACLE RoHS: Compliant |
17 In Stock |
|
$405.5300 / $444.8400 | Buy Now |
DISTI #
5-850910-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-850910-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$349.2918 / $420.3342 | Buy Now |
DISTI #
5-850910-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-850910-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$349.2918 / $420.3342 | Buy Now |
DISTI #
AMP5-850910-1
|
Interstate Connecting Components | FLANGED RECEPTACLE | 0 |
|
$358.8236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-850910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-850910-1
TE Connectivity
FLANGED RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30000 V | |
Total Number of Contacts | 1 |