Part Details for 5-861256-1 by TE Connectivity
Overview of 5-861256-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5-861256-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5494
|
Newark | Receptacle |Amp Te Connectivity 5-861256-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.8600 | Buy Now |
DISTI #
5-861256-1-ND
|
DigiKey | CONN LGH RCPT 1POS CYL Min Qty: 60 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.4263 | Buy Now |
DISTI #
5-861256-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-861256-1) RoHS: Compliant Min Qty: 60 Package Multiple: 4 Lead time: 34 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$284.1086 / $341.8934 | Buy Now |
DISTI #
571-5-861256-1
|
Mouser Electronics | Standard Circular Connector RECEPTACLE RoHS: Compliant | 0 |
|
$323.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 4 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$308.6800 | Buy Now |
DISTI #
AMP5-861256-1
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
$354.0736 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE RoHS: Compliant | 0 |
|
$293.3200 / $860.8800 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE RoHS: Compliant | 0 |
|
$305.1700 / $895.6600 | Buy Now |
DISTI #
AMP5-861256-1
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
$354.0736 | Buy Now |
DISTI #
000000000001652900
|
Sager | Standard Circular Connector RECEPTACLE Min Qty: 10 | 0 |
|
$421.3400 | Buy Now |
Part Details for 5-861256-1
5-861256-1 CAD Models
5-861256-1 Part Data Attributes
|
5-861256-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-861256-1
TE Connectivity
RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30000 V |