-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.029in Min Cable Dia, 0.039in Max Cable Dia, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8139
|
Newark | Locking Clip Cont Assy .025 Sq |Te Connectivity 5-87190-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 | Buy Now |
DISTI #
A34241TR-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP TIN Min Qty: 7000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7082 | Buy Now |
DISTI #
5-87190-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-87190-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0 |
|
$0.6693 / $0.7330 | Buy Now |
DISTI #
571-5-87190-2
|
Mouser Electronics | Headers & Wire Housings LCKING CLIP ASSY RoHS: Compliant | 0 |
|
$0.7130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
DISTI #
AMP5-87190-2
|
Heilind Electronics | LOCKING CLIP CONT ASSY .025 SQ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LOCKING CLIP CONT ASSY .025 SQ RoHS: Compliant | 0 |
|
$0.6590 / $1.8060 | Buy Now |
DISTI #
5-87190-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-87190-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0 |
|
$0.6693 / $0.7330 | Buy Now |
DISTI #
5-87190-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-87190-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0 |
|
$0.6693 / $0.7330 | Buy Now |
DISTI #
AMP5-87190-2
|
Interstate Connecting Components | LOCKING CLIP CONT ASSY .025 SQ | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87190-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87190-2
TE Connectivity
Connector Accessory, 0.029in Min Cable Dia, 0.039in Max Cable Dia, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.029 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.09 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |