-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.029in Min Cable Dia, 0.039in Max Cable Dia, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2279
|
Newark | Headers & Wire Housings Conn Socket 30-28Awg Tin |Amp Te Connectivity 5-87191-2 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.6000 | Buy Now |
DISTI #
22R8140
|
Newark | Locking Clip Assy .025 Sq Lp |Te Connectivity 5-87191-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5890 | Buy Now |
DISTI #
A34241-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1031 In Stock |
|
$0.4619 / $0.8100 | Buy Now |
DISTI #
5-87191-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-87191-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000 Factory Stock |
|
$0.4170 / $0.4708 | Buy Now |
DISTI #
571-5-87191-2
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 30-28AWG TIN RoHS: Compliant | 5883 |
|
$0.4510 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3960 | Buy Now |
DISTI #
AMP5-87191-2
|
Heilind Electronics | LOCKING CLIP ASSY .025 SQ LP | Americas - 0 in Stock |
|
$0.4946 / $0.5174 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP ASSY .025 SQ LP RoHS: Compliant |
2047 In Stock 1000 Factory Stock |
|
$0.4078 / $0.6956 | Buy Now |
DISTI #
5-87191-2
|
TTI | Headers & Wire Housings CONN SOCKET 30-28AWG TIN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4080 / $0.4500 | Buy Now |
DISTI #
5-87191-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-87191-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000 Factory Stock |
|
$0.4170 / $0.4708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87191-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87191-2
TE Connectivity
Connector Accessory, 0.029in Min Cable Dia, 0.039in Max Cable Dia, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.029 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.09 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |