-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5531
|
Newark | 6 Pos Fastin/On Housing Panel Mount |Amp Te Connectivity 5-927742-6 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9070 | Buy Now |
DISTI #
5-927742-6-ND
|
DigiKey | CONN MALE TAB HSG 0.25 6POS NAT Min Qty: 20000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8517 | Buy Now |
DISTI #
5-927742-6
|
Avnet Americas | Conn Housing PL 6 POS 5mm ST Panel Mount (Alt: 5-927742-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 800 | 0 |
|
$0.9028 | Buy Now |
DISTI #
571-5-927742-6
|
Mouser Electronics | Terminals 6 POS FASTIN/ON HOUSING PANEL MOUNT RoHS: Compliant | 644 |
|
$0.9150 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.8020 | Buy Now |
DISTI #
AMP5-927742-6
|
Heilind Electronics | 6 POS FASTIN/ON HOUSING PANEL | Americas - 0 in Stock |
|
$0.8577 / $0.8973 | Buy Now |
|
Onlinecomponents.com | 6 POS FASTIN/ON HOUSING PANEL MOUNT RoHS: Compliant | 0 |
|
$0.8640 / $2.5350 | Buy Now |
DISTI #
5-927742-6
|
Avnet Americas | Conn Housing PL 6 POS 5mm ST Panel Mount (Alt: 5-927742-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 800 | 0 |
|
$0.9028 | Buy Now |
DISTI #
AMP5-927742-6
|
Interstate Connecting Components | 6 POS FASTIN/ON HOUSING PANEL | 0 |
|
$0.8577 / $0.8973 | Buy Now |
DISTI #
TE Connectivity 5-927742-6
|
PEI Genesis | Board Connector 6 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-927742-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-927742-6
TE Connectivity
Board Connector, 6 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |