-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BUCHS-KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8491
|
Newark | Contact, Socket, 24-22Awg, Crimp, Product Range:Mqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:24Awg, For Use With:Amp Mqs Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 5-928999-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44135 |
|
$0.2120 / $0.2600 | Buy Now |
DISTI #
71AJ8492
|
Newark | Contact, Socket, 24-22Awg, Crimp, Product Range:Mqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:24Awg, For Use With:Amp Mqs Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 5-928999-6 Min Qty: 52000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
69AH4896
|
Newark | Automotive Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Te Connectivity 5-928999-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 / $0.2680 | Buy Now |
DISTI #
5-928999-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 5-928999-6) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 39 Weeks, 6 Days Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
71AJ8491
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 71AJ8491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 44135 Partner Stock |
|
$0.1650 / $0.3020 | Buy Now |
DISTI #
571-5-928999-6
|
Mouser Electronics | Automotive Connectors MQS BUCHS-KONTAKT RoHS: Compliant | 190144 |
|
$0.0970 / $0.2700 | Buy Now |
|
Future Electronics | Automotive Terminals, Receptacle, Mating Tab Width .63 mm .025 in, Tab Thickne RoHS: Compliant pbFree: Yes Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0Reel |
|
$0.0937 | Buy Now |
DISTI #
AMP5-928999-6
|
Heilind Electronics | MQS BUCHS-KONTAKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS0,63 Ag rec LL unseal. <0,2-0,35 RoHS: Compliant |
121000 In Stock |
|
$0.1249 / $0.1333 | Buy Now |
DISTI #
73588473
|
Verical | Connector Contact SKT Crimp ST RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 | Americas - 364000 |
|
$0.0926 / $0.1297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-928999-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-928999-6
TE Connectivity
MQS BUCHS-KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |