-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS REC CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-963715-1CT-ND
|
DigiKey | MQS REC CONT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11005 In Stock |
|
$0.0353 / $0.1000 | Buy Now |
DISTI #
5-963715-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 5-963715-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0283 | Buy Now |
DISTI #
40Y8028
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 40Y8028) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 3 Days Container: Reel | 110000 Partner Stock |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
23AH0113
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 23AH0113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 19340 Partner Stock |
|
$0.0710 / $0.1270 | Buy Now |
DISTI #
571-5-963715-1-CT
|
Mouser Electronics | Automotive Connectors MQS REC CONT Cut Strip of 100 RoHS: Compliant | 75800 |
|
$0.0740 | Buy Now |
DISTI #
571-5-963715-1-MR
|
Mouser Electronics | Automotive Connectors MQS REC CONT Reel of 1000 RoHS: Compliant | 93000 |
|
$0.0550 / $0.0560 | Buy Now |
DISTI #
571-5-963715-1
|
Mouser Electronics | Automotive Connectors MQS REC CONT RoHS: Compliant | 280000 |
|
$0.0290 / $0.0380 | Buy Now |
|
Future Electronics | MQS REC CONT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0313 / $0.0339 | Buy Now |
DISTI #
AMP5-963715-1
|
Heilind Electronics | MQS0,63 SN REC LL UNSEAL. 0,5- | Americas - 0 in Stock |
|
$0.0322 / $0.0387 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount T/R Automotive RoHS: Compliant |
177872 In Stock |
|
$0.0253 / $0.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-963715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-963715-1
TE Connectivity
MQS REC CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |