Part Details for 5.00.070.083/0400 by RAFI GmbH & Co Kg
Overview of 5.00.070.083/0400 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 5.00.070.083/0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3050
|
Newark | Rafix 22 Qr, Led Element, Screw Terminal Rohs Compliant: Yes |Rafi 5.00.070.083/0400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 | Buy Now |
DISTI #
611-500.070.083/0400
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR LED 24V Yellow RoHS: Compliant | 4 |
|
$17.0800 / $24.3100 | Buy Now |
DISTI #
72052963
|
RS | LED Illumination Unit, RAFIX 22 QR, Yllw LED,24V, No Coupling, Screw Terminal, Black | RAFI 5.00.070.083/0400 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5100 / $19.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.7600 | Buy Now |