Part Details for 5.05.511.471/2500 by RAFI GmbH & Co Kg
Overview of 5.05.511.471/2500 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.05.511.471/2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-505.511.471/2500
|
Mouser Electronics | Switch Bezels / Switch Caps MICON 5 Plunger 11 x 11 mm H 12.5 gn RoHS: Compliant | 0 |
|
$2.6200 / $4.9500 | Order Now |
DISTI #
72059499
|
RS | Switch Cap, MICON 5,Square Plunger,11mm W x 11mm H x 12.55mm L, Green | RAFI 5.05.511.471/2500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.0700 | RFQ |
DISTI #
65698809
|
Verical | Switch Access Square Plunger Key Switch Min Qty: 25 Package Multiple: 1 | Americas - 190 |
|
$2.3300 / $2.5100 | Buy Now |