Part Details for 5.0SMLJ16A by Micro Commercial Components
Overview of 5.0SMLJ16A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMLJ16A
5.0SMLJ16A CAD Models
5.0SMLJ16A Part Data Attributes
|
5.0SMLJ16A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5.0SMLJ16A
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMLJ16A
This table gives cross-reference parts and alternative options found for 5.0SMLJ16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ16A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMLJ16A vs 5.0SMDJ16A-AT/TR13 |
5.0SMDJ16A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMLJ16A vs 5.0SMDJ16A-AT |
5.0SMDJ16A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMLJ16A vs 5.0SMDJ16A-AT/TR7 |
5.0SMLJ16AHE3-TP-HF | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMLJ16A vs 5.0SMLJ16AHE3-TP-HF |
5.0SMDJ16A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMLJ16A vs 5.0SMDJ16A-QH |
5.0SMDJ16AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5.0SMLJ16A vs 5.0SMDJ16AS |
5.0SMDJ16A-T13 | Trans Voltage Suppressor Diode, 28000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMLJ16A vs 5.0SMDJ16A-T13 |
5.0SMDJ16AHR7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMLJ16A vs 5.0SMDJ16AHR7G |
5.0SMDJ16 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMLJ16A vs 5.0SMDJ16 |
5.0SMDJ16A-T500 | Trans Voltage Suppressor Diode, 28000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMLJ16A vs 5.0SMDJ16A-T500 |