Part Details for 5.0SMDJ100A by MDE Semiconductor Inc
Overview of 5.0SMDJ100A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-5.0SMDJ100ATR-ND
|
DigiKey | TVS DIODE UP 100VRWM 162VC Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.7500 | Buy Now |
Part Details for 5.0SMDJ100A
5.0SMDJ100A CAD Models
5.0SMDJ100A Part Data Attributes
|
5.0SMDJ100A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ100A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ100A
This table gives cross-reference parts and alternative options found for 5.0SMDJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ100AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ100A vs 5.0SMDJ100AF1 |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Diodes Incorporated | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ100A vs 5.0SMDJ100AH |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100A | Transient Suppressor, | Bourns Inc | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ100A vs 5.0SMDJ100AHM6G |
5.0SMDJ100A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ100A vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MERITEK Electronics Corporation | 5.0SMDJ100A vs 5.0SMDJ100A |