Part Details for 5.0SMDJ10A by Bourns Inc
Overview of 5.0SMDJ10A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5.0SMDJ10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6991
|
Newark | Dio Tvs Vwm 10V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ10A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 | Buy Now |
DISTI #
5.0SMDJ10ACT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
158 In Stock |
|
$0.6500 / $1.5500 | Buy Now |
DISTI #
5.0SMDJ10A
|
Avnet Americas | Diode TVS Single Uni-Directional 10V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ10A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-5.0SMDJ10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10V 5kW UNIDIR SMC RoHS: Compliant | 0 |
|
$0.6500 / $0.6630 | Order Now |
DISTI #
V72:2272_21735311
|
Arrow Electronics | TVS Diode Single Uni-Dir 10V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1827 Container: Cut Strips | Americas - 4721 |
|
$0.2062 / $0.5247 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
DISTI #
29057110
|
Verical | TVS Diode Single Uni-Dir 10V 5KW 2-Pin SMC T/R Min Qty: 12 Package Multiple: 1 Date Code: 1827 | Americas - 4721 |
|
$0.2062 / $0.2272 | Buy Now |
DISTI #
5.0SMDJ10A
|
TTI | ESD Suppressors / TVS Diodes 10V 5kW UNIDIR SMC RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6500 / $0.6630 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
Part Details for 5.0SMDJ10A
5.0SMDJ10A CAD Models
5.0SMDJ10A Part Data Attributes
|
5.0SMDJ10A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ10A
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 22.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 6 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ10A
This table gives cross-reference parts and alternative options found for 5.0SMDJ10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ10A-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ10A vs 5.0SMDJ10A-H |