Part Details for 5.0SMDJ120CA by Liown
Overview of 5.0SMDJ120CA by Liown
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 26A 5kW 193V 133V 120V SMC Electrostatic and Surge Protection TVS/ESD ROHS | 6035 |
|
$0.1592 / $0.3016 | Buy Now |
|
LCSC | 26A 5kW 193V 133V 120V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 6035 |
|
$0.1624 / $0.3078 | Buy Now |