Part Details for 5.0SMDJ12CA/TR7 by YAGEO Corporation
Overview of 5.0SMDJ12CA/TR7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ12CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5.0SMDJ12CA/TR7TR-ND
|
DigiKey | TVS DO-214AB 12V 19.9V R Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2271 / $0.3449 | Buy Now |
DISTI #
5.0SMDJ12CA/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ12CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-5.0SMDJ12CA/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.0SMDJ DO-214AB 12V 19.9V RoHS: Compliant | 0 |
|
$0.2300 / $0.6900 | Order Now |
|
Future Electronics | 5.0SMDJ-AT Series 12 V 5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2550 | Buy Now |
DISTI #
5.0SMDJ12CA/TR7
|
TTI | ESD Suppressors / TVS Diodes 5.0SMDJ DO-214AB 12V 19.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2340 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 12V DO214AB (SMC) SMT | 0 |
|
$0.3697 / $0.4251 | RFQ |
Part Details for 5.0SMDJ12CA/TR7
5.0SMDJ12CA/TR7 CAD Models
5.0SMDJ12CA/TR7 Part Data Attributes
|
5.0SMDJ12CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ12CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |