Part Details for 5.0SMDJ170A-QH by Bourns Inc
Overview of 5.0SMDJ170A-QH by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ170A-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-5.0SMDJ170A-QHTR-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMC Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5.0SMDJ170A-QH
|
Avnet Americas | TVS Diode Uni-Directional 170V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ170A-QH) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-5.0SMDJ170A-QH
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5KW UNI RoHS: Compliant | 1342 |
|
$1.3800 / $2.9500 | Buy Now |
DISTI #
71817735
|
RS | Diode, TVS VWM 170V 5kW UNIDIR SMC AECQ | Bourns 5.0SMDJ170A-QH RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
DISTI #
5.0SMDJ170A-QH
|
TTI | ESD Suppressors / TVS Diodes TVS 5KW UNI pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
5.0SMDJ170A-QH
|
Avnet Americas | TVS Diode Uni-Directional 170V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ170A-QH) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for 5.0SMDJ170A-QH
5.0SMDJ170A-QH CAD Models
5.0SMDJ170A-QH Part Data Attributes:
|
5.0SMDJ170A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ170A-QH
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ170A-QH
This table gives cross-reference parts and alternative options found for 5.0SMDJ170A-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ170A-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ170A | Transient Suppressor, | Bourns Inc | 5.0SMDJ170A-QH vs 5.0SMDJ170A |
5.0SMDJ170A-Q | Transient Suppressor, | Bourns Inc | 5.0SMDJ170A-QH vs 5.0SMDJ170A-Q |