Part Details for 5.0SMDJ45AH by Taiwan Semiconductor
Overview of 5.0SMDJ45AH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ45AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-5.0SMDJ45AHTR-ND
|
DigiKey | 5000W, 52.7V, 5%, UNIDIRECTIONAL Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9175 / $0.9860 | Buy Now |
DISTI #
5.0SMDJ45AH
|
Avnet Americas | Diode TVS Single Uni-Directional 45V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ45AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9689 / $1.0570 | Buy Now |
DISTI #
821-5.0SMDJ45AHR7G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W, 52.7V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.9480 / $0.9850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9540 | Buy Now |
DISTI #
5.0SMDJ45AH
|
Avnet Americas | Diode TVS Single Uni-Directional 45V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ45AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9689 / $1.0570 | Buy Now |
DISTI #
5.0SMDJ45AH
|
Avnet Americas | Diode TVS Single Uni-Directional 45V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ45AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9689 / $1.0570 | Buy Now |
Part Details for 5.0SMDJ45AH
5.0SMDJ45AH CAD Models
5.0SMDJ45AH Part Data Attributes
|
5.0SMDJ45AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ45AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 5.0SMDJ45AH
This table gives cross-reference parts and alternative options found for 5.0SMDJ45AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ45AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMLJ43AHE3-TP | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ45AH vs 5.0SMLJ43AHE3-TP |
5.0SMDJ45A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ45AH vs 5.0SMDJ45A |
5.0SMDJ43A | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 5.0SMDJ45AH vs 5.0SMDJ43A |
5.0SMCJ43A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 5.0SMDJ45AH vs 5.0SMCJ43A |
5KASMC43AHM3/57 | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | 5.0SMDJ45AH vs 5KASMC43AHM3/57 |
5.0SMCJ43A | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMDJ45AH vs 5.0SMCJ43A |
5.0SMLJ45AHE3-TP | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ45AH vs 5.0SMLJ45AHE3-TP |
5.0SMDJ43AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ45AH vs 5.0SMDJ43AH |
5.0SMDJ45A | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Lucky Forests Corp Ltd | 5.0SMDJ45AH vs 5.0SMDJ45A |
5.0SMDJ43AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ45AH vs 5.0SMDJ43AF1 |