Part Details for 5.0SMDJ78CA by Liown
Overview of 5.0SMDJ78CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ78CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 39.7A 126V 5kW 86.7V 78V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 11035 |
|
$0.1510 / $0.2944 | Buy Now |