Part Details for 5.30.759.032/0000 by RAFI GmbH & Co Kg
Overview of 5.30.759.032/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.30.759.032/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-530.759.032/0000
|
Mouser Electronics | Switch Hardware Spacerbushing round. L 5.75 mm. gn RoHS: Compliant | 0 |
|
$0.3240 / $0.4500 | Order Now |
DISTI #
72059621
|
RS | Accessory, Spacer, M3 X 5.75mm, Round, Green | RAFI 5.30.759.032/0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.3820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2400 | Buy Now |
DISTI #
13G4224
|
Bürklin Elektronik | Distance piece, round, Ø 6.5 mm, (L) 5.75 mm, green, for single pushbutton, 5.30.759.032/0000 Min Qty: 1 | 530 |
|
$0.2160 / $0.2931 | Buy Now |