Part Details for 5.46.011.030/0710 by RAFI GmbH & Co Kg
Overview of 5.46.011.030/0710 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.011.030/0710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-546.011.030/0710
|
Mouser Electronics | Switch Bezels / Switch Caps RF15N Plunylr D 10.0 GH 9.70 mm RoHS: Compliant | 0 |
|
$0.2900 / $0.4500 | Order Now |
DISTI #
72062172
|
RS | Accessory, Round Plunger, RF 15N, 10.0mm Diameter, 10.40mm H | RAFI 5.46.011.030/0710 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2400 | Buy Now |
DISTI #
13G2425
|
Bürklin Elektronik | Extension plunger, round, Ø 10 mm, (L x H) 5.45 x 10 mm, white, for single pushbutton, 5.46.011.030/0710 Min Qty: 1 | 160 |
|
$0.5478 / $0.7519 | Buy Now |