Part Details for 5.5-10 by JST Manufacturing
Overview of 5.5-10 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JST5.5-10
|
Heilind Electronics | CONNECTOR | Americas - 1251 in Stock |
|
$0.0658 / $0.0842 | Buy Now |
DISTI #
JST5.5-10
|
Interstate Connecting Components | CONNECTOR | 417 |
|
$0.0658 / $0.0842 | Buy Now |
Part Details for 5.5-10
5.5-10 CAD Models
5.5-10 Part Data Attributes
|
5.5-10
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5.5-10
JST Manufacturing
Wire Terminal, 6.64mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |