-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1187
|
Newark | 062 Pwr Conn Recept.prebent Ears 9 Ckt Rohs Compliant: Yes |Molex 50-36-1871 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6794 |
|
$0.1210 | Buy Now |
DISTI #
0050361871
|
Avnet Americas | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050361871) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2335 | Buy Now |
DISTI #
58R1187
|
Avnet Americas | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 58R1187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 6794 Partner Stock |
|
$0.3020 / $0.4770 | Buy Now |
DISTI #
538-50-36-1871
|
Mouser Electronics | Pin & Socket Connectors 062 Pwr Conn Recept. Prebent Ears 9 Ckt RoHS: Compliant | 5090 |
|
$0.1970 / $0.3800 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant |
3703 Partner Stock |
|
$0.1805 / $0.2428 | Buy Now |
DISTI #
53721056
|
Verical | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 6794 |
|
$0.1670 / $0.1897 | Buy Now |
DISTI #
16857316
|
Verical | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 285 Package Multiple: 1 | Americas - 3218 |
|
$0.1920 / $0.2200 | Buy Now |
DISTI #
50-36-1871
|
TTI | Pin & Socket Connectors 062 Pwr Conn Recept. Prebent Ears 9 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 7223 In Stock |
|
$0.1680 / $0.2240 | Buy Now |
DISTI #
MOL50-36-1871
|
Interstate Connecting Components | 062 PWR CONN RECEPT.PREBENT E RS 9 CKT | 622 |
|
$0.1958 / $0.2476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-36-1871
Molex
Buy Now
Datasheet
|
Compare Parts:
50-36-1871
Molex
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.53 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |