-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0225
|
Newark | Header Connector, cable Mount, plg/Rcp,14 Contacts,0.1 Pitch Rohs Compliant: Yes |Molex 50-57-9314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$0.6330 / $1.0100 | Buy Now |
DISTI #
538-50-57-9314
|
Mouser Electronics | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 14Ckt RoHS: Compliant | 1684 |
|
$0.4340 / $0.8700 | Buy Now |
DISTI #
71464262
|
RS | SL Crp Hsg D SR Back Rbs 14Ckt | Molex Incorporated 50-57-9314 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
|
Onlinecomponents.com | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
896 Partner Stock |
|
$0.3468 / $0.5202 | Buy Now |
DISTI #
16857370
|
Verical | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 746 |
|
$0.5200 / $0.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$2.1060 | Buy Now |
|
Quest Components | 4 |
|
$2.1060 / $2.8080 | Buy Now | |
DISTI #
50-57-9314
|
TTI | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 14Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7511 In Stock |
|
$0.4300 / $0.8600 | Buy Now |
DISTI #
Molex 50-57-9314
|
PEI Genesis | Board Connector, Contact | 896 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
896 Partner Stock |
|
$0.3468 / $0.5202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9314
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9314
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.399 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |