-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5721
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Series Female Crimp Terminals, Svhc:No Svhc (15-Jan-2019), Colour:Black, Rohs Compliant: Yes |Molex 50-57-9406 (Alternate Part Number: 800753577787 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5787 |
|
$0.2050 | Buy Now |
DISTI #
38C9865
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Product Range:Cyclone 70066, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Body Material:Pbt Polyester, Glass-Filled Rohs Compliant: Yes |Molex 50-57-9406 (Alternate Part Number: 800753577787 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3033 |
|
$0.2940 / $0.4570 | Buy Now |
DISTI #
0050579406
|
Avnet Americas | Conn Wire to Board Housing Receptacle 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0050579406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 71349256000 Factory Stock |
|
$0.1616 | Buy Now |
DISTI #
59M5721
|
Avnet Americas | Conn Wire to Board Housing Receptacle 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 59M5721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2530 / $0.4240 | Buy Now |
DISTI #
38C9865
|
Avnet Americas | Conn Wire to Board Housing Receptacle 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 38C9865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 3103 Partner Stock |
|
$0.2530 / $0.4240 | Buy Now |
DISTI #
538-50-57-9406
|
Mouser Electronics | Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH RoHS: Compliant | 16869 |
|
$0.1770 / $0.4300 | Buy Now |
|
Bisco Industries | 24062 |
|
$1.4999 / $16.2240 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
352577 In Stock |
|
$0.1483 / $0.2107 | Buy Now |
DISTI #
67390912
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 318 Package Multiple: 1 | Americas - 285850 |
|
$0.1660 / $0.1970 | Buy Now |
DISTI #
16857381
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 318 Package Multiple: 1 | Americas - 66719 |
|
$0.1660 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9406
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9406
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.599 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 50-57-9406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-106-01-L-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 50-57-9406 vs SSW-106-01-L-S |
75915-306GLF | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 50-57-9406 vs 75915-306GLF |
75915-406HLF | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 50-57-9406 vs 75915-406HLF |
75915-306GLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 6 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 50-57-9406 vs 75915-306GLF |
89885-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50-57-9406 vs 89885-406 |
440133-6 | 2.5mm,HSG,6pos | TE Connectivity | 50-57-9406 vs 440133-6 |
103959-5 | (103959-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 50-57-9406 vs 103959-5 |
SMM-106-01-S-S-P | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 50-57-9406 vs SMM-106-01-S-S-P |
SSM-106-L-SH | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 50-57-9406 vs SSM-106-L-SH |
DS1023-1X6S21 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 50-57-9406 vs DS1023-1X6S21 |