-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 8 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-50-65-0008
|
Mouser Electronics | Headers & Wire Housings CGrid SL PMC WToW DR ModBrnch 8Ckt RoHS: Compliant | 1838 |
|
$0.8460 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
3919 Partner Stock |
|
$0.6120 / $0.9590 | Buy Now |
|
Master Electronics | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
3919 Partner Stock |
|
$0.6120 / $0.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0008
Molex
Board Connector Adapter, 8 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Breadth | 0.44 inch | |
Body Depth | 1.085 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |